Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14PR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY53.750 (CNY60.7375) |
Price for:Each
Minimum: 400
Multiple: 400
CNY21,500.00 (CNY24,295.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-14PR-WTACopy
Manufacturer Standard Lead Time16 weeks
Order Code2819968
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
