Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-23SR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016189
Product RangeDuraMate AHDP Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.390 (CNY138.3007) |
| 10+ | CNY104.040 (CNY117.5652) |
| 25+ | CNY97.520 (CNY110.1976) |
| 100+ | CNY88.440 (CNY99.9372) |
| 250+ | CNY82.900 (CNY93.677) |
| 500+ | CNY78.950 (CNY89.2135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.39 (CNY138.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-23SR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016189
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Product Range
DuraMate AHDP Series
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
