Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-19PR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012018
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.790 (CNY144.4027) |
| 10+ | CNY108.610 (CNY122.7293) |
| 25+ | CNY101.810 (CNY115.0453) |
| 100+ | CNY92.330 (CNY104.3329) |
| 250+ | CNY86.550 (CNY97.8015) |
| 500+ | CNY82.420 (CNY93.1346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.79 (CNY144.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-19PR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4012018
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
-
IP Rating
IP68, IP69K
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226
