Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016184
Product RangeDuraMate AHDP Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.340 (CNY164.2342) |
| 10+ | CNY123.530 (CNY139.5889) |
| 25+ | CNY115.790 (CNY130.8427) |
| 100+ | CNY105.000 (CNY118.650) |
| 250+ | CNY98.430 (CNY111.2259) |
| 500+ | CNY93.740 (CNY105.9262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.34 (CNY164.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016184
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Product Range
DuraMate AHDP Series
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
