Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016182
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.650 (CNY162.3245) |
| 10+ | CNY122.100 (CNY137.973) |
| 25+ | CNY114.460 (CNY129.3398) |
| 100+ | CNY103.800 (CNY117.294) |
| 250+ | CNY97.310 (CNY109.9603) |
| 500+ | CNY92.670 (CNY104.7171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.65 (CNY162.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016182
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
