Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16PN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016181
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.490 (CNY162.1437) |
| 10+ | CNY121.980 (CNY137.8374) |
| 25+ | CNY114.330 (CNY129.1929) |
| 100+ | CNY103.680 (CNY117.1584) |
| 250+ | CNY97.200 (CNY109.836) |
| 500+ | CNY92.560 (CNY104.5928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.49 (CNY162.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-16PN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016181
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP68, IP69K
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
