Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-09PR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016179
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.980 (CNY149.1374) |
| 10+ | CNY112.130 (CNY126.7069) |
| 25+ | CNY105.110 (CNY118.7743) |
| 100+ | CNY95.310 (CNY107.7003) |
| 250+ | CNY89.350 (CNY100.9655) |
| 500+ | CNY85.100 (CNY96.163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.98 (CNY149.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-09PR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016179
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
No. of Contacts
9Contacts
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
