Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-07PN-WTACL22.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016175
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.290 (CNY168.6977) |
| 10+ | CNY126.870 (CNY143.3631) |
| 25+ | CNY118.930 (CNY134.3909) |
| 100+ | CNY107.850 (CNY121.8705) |
| 250+ | CNY101.100 (CNY114.243) |
| 500+ | CNY96.290 (CNY108.8077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.29 (CNY168.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-24-07PN-WTACL22.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016175
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
