Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-20SR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016168
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.340 (CNY156.3242) |
| 10+ | CNY117.580 (CNY132.8654) |
| 25+ | CNY110.210 (CNY124.5373) |
| 100+ | CNY99.950 (CNY112.9435) |
| 250+ | CNY93.700 (CNY105.881) |
| 500+ | CNY89.230 (CNY100.8299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.34 (CNY156.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-20SR-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016168
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
