Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-20PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016165
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.810 (CNY154.5953) |
| 10+ | CNY116.290 (CNY131.4077) |
| 25+ | CNY109.010 (CNY123.1813) |
| 100+ | CNY98.850 (CNY111.7005) |
| 250+ | CNY92.670 (CNY104.7171) |
| 500+ | CNY88.250 (CNY99.7225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.81 (CNY154.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-20PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016165
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
