Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016162
Product RangeDuraMate AHDP Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.130 (CNY147.0469) |
| 10+ | CNY110.570 (CNY124.9441) |
| 25+ | CNY103.640 (CNY117.1132) |
| 100+ | CNY93.990 (CNY106.2087) |
| 250+ | CNY88.100 (CNY99.553) |
| 500+ | CNY83.910 (CNY94.8183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.13 (CNY147.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016162
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
DuraMate AHDP Series
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
