Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016161
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.480 (CNY146.3124) |
| 10+ | CNY110.050 (CNY124.3565) |
| 25+ | CNY103.150 (CNY116.5595) |
| 100+ | CNY93.540 (CNY105.7002) |
| 250+ | CNY87.700 (CNY99.101) |
| 500+ | CNY83.520 (CNY94.3776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.48 (CNY146.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016161
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
