Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016160
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.640 (CNY146.4932) |
| 10+ | CNY110.170 (CNY124.4921) |
| 25+ | CNY103.280 (CNY116.7064) |
| 100+ | CNY93.660 (CNY105.8358) |
| 250+ | CNY87.790 (CNY99.2027) |
| 500+ | CNY83.610 (CNY94.4793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.64 (CNY146.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14SN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016160
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP68, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
