Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016158
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.090 (CNY142.4817) |
| 10+ | CNY107.180 (CNY121.1134) |
| 25+ | CNY100.460 (CNY113.5198) |
| 100+ | CNY91.110 (CNY102.9543) |
| 250+ | CNY85.410 (CNY96.5133) |
| 500+ | CNY81.330 (CNY91.9029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.09 (CNY142.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14PR-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016158
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
