Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14PN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016157
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.280 (CNY144.9564) |
| 10+ | CNY109.010 (CNY123.1813) |
| 25+ | CNY102.170 (CNY115.4521) |
| 100+ | CNY92.660 (CNY104.7058) |
| 250+ | CNY86.870 (CNY98.1631) |
| 500+ | CNY82.720 (CNY93.4736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.28 (CNY144.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-14PN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016157
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
