Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-08SN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016156
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.970 (CNY119.7461) |
| 10+ | CNY90.060 (CNY101.7678) |
| 25+ | CNY84.420 (CNY95.3946) |
| 100+ | CNY76.550 (CNY86.5015) |
| 250+ | CNY71.760 (CNY81.0888) |
| 500+ | CNY68.340 (CNY77.2242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.97 (CNY119.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-08SN-WTA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016156
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
