Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-08PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016152
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.990 (CNY129.9387) |
| 10+ | CNY97.730 (CNY110.4349) |
| 25+ | CNY91.610 (CNY103.5193) |
| 100+ | CNY83.070 (CNY93.8691) |
| 250+ | CNY77.880 (CNY88.0044) |
| 500+ | CNY74.170 (CNY83.8121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.99 (CNY129.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-08PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016152
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
