Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06SN-WTAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016151
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.490 (CNY127.1137) |
| 10+ | CNY95.610 (CNY108.0393) |
| 25+ | CNY89.630 (CNY101.2819) |
| 100+ | CNY81.280 (CNY91.8464) |
| 250+ | CNY76.200 (CNY86.106) |
| 500+ | CNY72.570 (CNY82.0041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.49 (CNY127.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06SN-WTAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016151
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
-
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
