Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06SN-BRAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016150
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.090 (CNY140.2217) |
| 10+ | CNY105.480 (CNY119.1924) |
| 25+ | CNY98.870 (CNY111.7231) |
| 100+ | CNY89.660 (CNY101.3158) |
| 250+ | CNY84.050 (CNY94.9765) |
| 500+ | CNY80.040 (CNY90.4452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.09 (CNY140.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06SN-BRAC030.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016150
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
