Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016147
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.050 (CNY141.3065) |
| 10+ | CNY106.260 (CNY120.0738) |
| 25+ | CNY99.610 (CNY112.5593) |
| 100+ | CNY90.330 (CNY102.0729) |
| 250+ | CNY84.670 (CNY95.6771) |
| 500+ | CNY80.640 (CNY91.1232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.05 (CNY141.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP02-18-06PN-BRA.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4016147
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts6Contacts
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP68, IP69K
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414
