Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-18PN-059.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3665915
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.880 (CNY401.0144) |
| 10+ | CNY301.660 (CNY340.8758) |
| 25+ | CNY282.780 (CNY319.5414) |
| 100+ | CNY256.450 (CNY289.7885) |
| 250+ | CNY240.420 (CNY271.6746) |
| 500+ | CNY235.620 (CNY266.2506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.88 (CNY401.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-18PN-059.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3665915
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Alloy Body
IP Rating
IP68, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166471
