Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-14SNCopy
Manufacturer Standard Lead Time53 weeks
Order Code3014430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY90.840 (CNY102.6492) |
Price for:Each
Minimum: 200
Multiple: 200
CNY18,168.00 (CNY20,529.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-14SNCopy
Manufacturer Standard Lead Time53 weeks
Order Code3014430
Technical Datasheet
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Body
Contact Plating
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246
