Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD16-6-12SB010Copy
Manufacturer Standard Lead Time17 weeks
Order Code2673589
Product RangeAHD Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.140 (CNY67.9582) |
| 10+ | CNY51.100 (CNY57.743) |
| 100+ | CNY43.440 (CNY49.0872) |
| 250+ | CNY40.720 (CNY46.0136) |
| 500+ | CNY38.780 (CNY43.8214) |
| 1000+ | CNY36.920 (CNY41.7196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.14 (CNY67.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD16-6-12SB010Copy
Manufacturer Standard Lead Time17 weeks
Order Code2673589
Product RangeAHD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAHD Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleThreaded
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
-
Product Range
AHD Series
Coupling Style
Threaded
IP Rating
IP67
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038792
