Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD14-9-1939PCopy
Manufacturer Standard Lead Time17 weeks
Order Code2667069
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.170 (CNY75.9021) |
| 5+ | CNY65.450 (CNY73.9585) |
| 10+ | CNY63.730 (CNY72.0149) |
| 25+ | CNY61.530 (CNY69.5289) |
| 50+ | CNY61.390 (CNY69.3707) |
| 100+ | CNY61.250 (CNY69.2125) |
| 250+ | CNY61.110 (CNY69.0543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.17 (CNY75.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD14-9-1939PCopy
Manufacturer Standard Lead Time17 weeks
Order Code2667069
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037921
