Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD10-9-1939P80Copy
Order Code2775243
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.490 (CNY97.7337) |
| 5+ | CNY84.520 (CNY95.5076) |
| 10+ | CNY82.470 (CNY93.1911) |
| 25+ | CNY75.440 (CNY85.2472) |
| 50+ | CNY72.850 (CNY82.3205) |
| 100+ | CNY71.900 (CNY81.247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.49 (CNY97.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD10-9-1939P80Copy
Order Code2775243
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Circular Connector Shell Style
Flange Mount Receptacle
Contact Material
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
