Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD10-9-1939P-BP80Copy
Manufacturer Standard Lead Time17 weeks
Order Code2887800
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.540 (CNY110.2202) |
| 5+ | CNY93.590 (CNY105.7567) |
| 10+ | CNY89.560 (CNY101.2028) |
| 25+ | CNY86.700 (CNY97.971) |
| 50+ | CNY84.580 (CNY95.5754) |
| 100+ | CNY81.790 (CNY92.4227) |
| 250+ | CNY76.540 (CNY86.4902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.54 (CNY110.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHD10-9-1939P-BP80Copy
Manufacturer Standard Lead Time17 weeks
Order Code2887800
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
9Contacts
Coupling Style
Threaded
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
