Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No65-54756Copy
Order Code2673590
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY3,750.00 (CNY4,237.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No65-54756Copy
Order Code2673590
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAmphenol AT & AHD-9 Series Housing Connectors
Contact MaterialCopper Alloy
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol AT & AHD-9 Series Housing Connectors
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000545
