Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100450R1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4542981
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.980 (CNY984.2074) |
| 5+ | CNY834.100 (CNY942.533) |
| 10+ | CNY797.230 (CNY900.8699) |
| 25+ | CNY795.790 (CNY899.2427) |
| 50+ | CNY794.350 (CNY897.6155) |
| 100+ | CNY792.900 (CNY895.977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.98 (CNY984.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100450R1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4542981
Technical Datasheet
Current Rating30A
Voltage Rating VAC500V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P4W
Connector ColourRed
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
30A
Connector Mounting
Panel Mount
Pin Configuration
3P4W
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
500V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
