Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100313R1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4542966
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,151.530 (CNY1,301.2289) |
| 5+ | CNY1,100.840 (CNY1,243.9492) |
| 10+ | CNY1,089.420 (CNY1,231.0446) |
| 25+ | CNY1,078.000 (CNY1,218.140) |
| 50+ | CNY1,066.580 (CNY1,205.2354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,151.53 (CNY1,301.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100313R1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4542966
Technical Datasheet
Current Rating20A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P4W
Connector ColourBlue
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
3P4W
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
