Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044-104-10002-02Copy
Order Code1704275
Your Part Number
1,011 In Stock
Need more?
1,011 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.980 (CNY18.0574) |
| 10+ | CNY13.920 (CNY15.7296) |
| 100+ | CNY12.430 (CNY14.0459) |
| 250+ | CNY11.260 (CNY12.7238) |
| 500+ | CNY10.360 (CNY11.7068) |
| 1000+ | CNY9.670 (CNY10.9271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.98 (CNY18.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044-104-10002-02Copy
Order Code1704275
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts2Contacts
Contact MaterialCopper Alloy
IP RatingIP65, IP67
Product Overview
The 044-104-10002-02 is a 2-position standard cable mount Crimp Receptacle with mining ventilation systems. The 44 series connector is vibration-resistant and field proven in rugged applications. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts.
- Long time resistance against environmental impacts
- Quick and easy assembly
- Quick and easy mating
- Protection against mismating
- High reliability
- IP65/67 Protection rating
Applications
Automotive, Safety, Security, Automation & Process Control, Industrial, Logistics, Mining, Oil & Gas
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
2Contacts
IP Rating
IP65, IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
