Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10005Copy
Manufacturer Standard Lead Time16 weeks
Order Code1599392
Product Range44 Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.380 (CNY25.2894) |
| 10+ | CNY18.980 (CNY21.4474) |
| 100+ | CNY16.140 (CNY18.2382) |
| 250+ | CNY15.130 (CNY17.0969) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.38 (CNY25.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10005Copy
Manufacturer Standard Lead Time16 weeks
Order Code1599392
Product Range44 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range44 Series
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
44 Series
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Connector Type
Standard Circular Connector
Coupling Style
-
Connector Body Plating
-
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
