Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 102 1414S 100 101Copy
Order Code4339004
Product Range44 Series
Your Part Number
529 In Stock
Need more?
529 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 10+ | CNY6.470 (CNY7.3111) |
| 25+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.640 (CNY6.3732) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY5.030 (CNY5.6839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.44 (CNY8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 102 1414S 100 101Copy
Order Code4339004
Product Range44 Series
Technical Datasheet
Product Range44 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAmphenol 44 Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
44 Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol 44 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
