Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3300001UCopy
Manufacturer Standard Lead Time29 weeks
Order Code3810388
Product Rangesignal mate C091 M16-A Series
Your Part Number
112 In Stock
100 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.760 (CNY108.2088) |
| 10+ | CNY81.370 (CNY91.9481) |
| 100+ | CNY69.160 (CNY78.1508) |
| 250+ | CNY65.460 (CNY73.9698) |
| 500+ | CNY61.750 (CNY69.7775) |
| 1000+ | CNY58.810 (CNY66.4553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.76 (CNY108.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3300001UCopy
Manufacturer Standard Lead Time29 weeks
Order Code3810388
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
