Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ603/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958522
Product RangeVQ600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,438.010 (CNY2,754.9513) |
| 5+ | CNY2,358.080 (CNY2,664.6304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,438.01 (CNY2,754.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ603/2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958522
Product RangeVQ600 Series
Technical Datasheet
Gas TypeFlammable Gas
Particle Count Max-
Sampling MethodDiffusion
Product RangeVQ600 Series
SVHCTo Be Advised
Product Overview
VQ603/2 is a VQ600 series pellistor gas sensor for hazardous areas. The VQ600 series is designed to detect and monitor various gases in the range 0 to 100% LEL for combustible gases and 0 to 100% volume in thermal conductivity mode when using the SGX range of pellistor gas sensors. The VQ600 series is designed for use as an integral part of a fixed gas detection system. The head comprises a stainless steel flameproof enclosure constructed with an integral stainless steel sinter, which allows the safe entry of the atmosphere being tested.
- Designed for fixed gas detection systems
- LEL and % volume monitoring, diffused gas sampling via sinter
- Operational in varying temperature, pressure and humidity
- Fast response, rugged stainless steel construction, no moving parts
- Resistance to corrosion, low maintenance
- ATEX, UKCA, CSA certified (Canada and US)
- Ambient operation temperature range from -20°C to +60°C (ATEX, UKCA), -20°C to +65°C (CSA)
- Operational pressure range from 700hPa to 1300hPa
- 2.5V operating voltage
- 330mA typical current
Technical Specifications
Gas Type
Flammable Gas
Sampling Method
Diffusion
SVHC
To Be Advised
Particle Count Max
-
Product Range
VQ600 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
