Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0812-11-N01-ACopy
Order Code4254183
Your Part Number
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.160 (CNY58.9408) |
| 10+ | CNY40.060 (CNY45.2678) |
| 25+ | CNY37.080 (CNY41.9004) |
| 50+ | CNY34.610 (CNY39.1093) |
| 100+ | CNY32.140 (CNY36.3182) |
| 500+ | CNY30.770 (CNY34.7701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.16 (CNY58.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0812-11-N01-ACopy
Order Code4254183
Technical Datasheet
Antenna TypeIoT / NFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance30ohm
Antenna Polarisation-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
Lead (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
30ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011749
