Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0628-30-002-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code4656559
Your Part Number
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.450 (CNY37.7985) |
| 10+ | CNY32.420 (CNY36.6346) |
| 25+ | CNY30.040 (CNY33.9452) |
| 50+ | CNY28.660 (CNY32.3858) |
| 100+ | CNY27.390 (CNY30.9507) |
| 500+ | CNY24.780 (CNY28.0014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.45 (CNY37.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0628-30-002-ACopy
Manufacturer Standard Lead Time24 weeks
Order Code4656559
Technical Datasheet
Antenna TypeLoRa / IoT / LPWAN / Sigfox / RFID
Frequency Min863MHz
Frequency Max873MHz
Antenna MountingSMA Connector
Gain1.9dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
LoRa / IoT / LPWAN / Sigfox / RFID
Frequency Max
873MHz
Gain
1.9dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
863MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
