Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N11-UCopy
Manufacturer Standard Lead Time26 weeks
Order Code4656563
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.230 (CNY30.7699) |
| 10+ | CNY26.390 (CNY29.8207) |
| 25+ | CNY24.450 (CNY27.6285) |
| 50+ | CNY23.330 (CNY26.3629) |
| 100+ | CNY22.300 (CNY25.199) |
| 500+ | CNY20.170 (CNY22.7921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.23 (CNY30.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N11-UCopy
Manufacturer Standard Lead Time26 weeks
Order Code4656563
Technical Datasheet
Antenna TypeGNSS / GPS / QZSS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingSMD
Gain2.8dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS
Frequency Max
1.57642GHz
Gain
2.8dBi
Input Power
1W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57442GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
