Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0530-11-001-ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4656547
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.460 (CNY311.2698) |
| 5+ | CNY244.130 (CNY275.8669) |
| 10+ | CNY212.800 (CNY240.464) |
| 50+ | CNY204.850 (CNY231.4805) |
| 100+ | CNY196.890 (CNY222.4857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.46 (CNY311.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0530-11-001-ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4656547
Technical Datasheet
Frequency Min1.594GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / SMA Connector
Gain3.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / GLONASS / Galileo / GLBNA / BDS / QZSS
Frequency Max
1.61GHz
Gain
3.5dBi
Input Power
1W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.594GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
