Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0230-31-001-A
Order Code4692804
Your Part Number
142 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
50 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.050 (CNY113.0565) |
| 5+ | CNY97.930 (CNY110.6609) |
| 10+ | CNY92.550 (CNY104.5815) |
| 25+ | CNY85.530 (CNY96.6489) |
| 50+ | CNY83.420 (CNY94.2646) |
| 100+ | CNY75.100 (CNY84.863) |
| 250+ | CNY70.950 (CNY80.1735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.05 (CNY113.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0230-31-001-A
Order Code4692804
Technical Datasheet
Antenna TypeWi-Fi / IoT / NB-IoT / Glonass / Cellular
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Wi-Fi / IoT / NB-IoT / Glonass / Cellular
Frequency Max
5.825GHz
Gain
2dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
