Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-003-A
Order Code4692803
Your Part Number
448 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
200 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.390 (CNY58.0707) |
| 5+ | CNY50.430 (CNY56.9859) |
| 10+ | CNY47.100 (CNY53.223) |
| 25+ | CNY45.530 (CNY51.4489) |
| 50+ | CNY43.550 (CNY49.2115) |
| 100+ | CNY38.580 (CNY43.5954) |
| 250+ | CNY37.620 (CNY42.5106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.39 (CNY58.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-003-A
Order Code4692803
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMA Connector
Gain3.1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Wi-Fi 6 / Wi-Fi / IoT / NB-IoT / Glonass / Cellular
Frequency Max
5.825GHz
Gain
3.1dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
