Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-40-301-ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4656546
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.860 (CNY116.2318) |
| 5+ | CNY89.200 (CNY100.796) |
| 10+ | CNY75.530 (CNY85.3489) |
| 50+ | CNY73.740 (CNY83.3262) |
| 100+ | CNY71.950 (CNY81.3035) |
| 250+ | CNY70.520 (CNY79.6876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.86 (CNY116.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0226-40-301-ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4656546
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain5.3dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / IoT
Frequency Max
2.5GHz
Gain
5.3dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
