Print Page
Image is for illustrative purposes only. Please refer to product description.

465 In Stock
Need more?
465 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.940 (CNY59.8222) |
| 5+ | CNY50.680 (CNY57.2684) |
| 10+ | CNY48.430 (CNY54.7259) |
| 25+ | CNY46.110 (CNY52.1043) |
| 50+ | CNY45.090 (CNY50.9517) |
| 100+ | CNY43.110 (CNY48.7143) |
| 250+ | CNY39.160 (CNY44.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.94 (CNY59.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCS-5TCopy
Order Code2885065
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000634
