Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCE-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4728161
Product RangeSMP Series
Your Part Number
713 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
711 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.480 (CNY60.4324) |
| 10+ | CNY50.620 (CNY57.2006) |
| 25+ | CNY46.180 (CNY52.1834) |
| 50+ | CNY44.270 (CNY50.0251) |
| 100+ | CNY42.360 (CNY47.8668) |
| 250+ | CNY37.790 (CNY42.7027) |
| 500+ | CNY36.840 (CNY41.6292) |
| 1000+ | CNY32.200 (CNY36.386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.48 (CNY60.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCE-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4728161
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product RangeSMP Series
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
SMP Series
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
