Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C08-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2706966
Your Part Number
99 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.960 (CNY98.2648) |
| 5+ | CNY83.860 (CNY94.7618) |
| 10+ | CNY78.940 (CNY89.2022) |
| 25+ | CNY74.220 (CNY83.8686) |
| 50+ | CNY70.580 (CNY79.7554) |
| 100+ | CNY70.210 (CNY79.3373) |
| 250+ | CNY69.840 (CNY78.9192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.96 (CNY98.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C08-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2706966
Technical Datasheet
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG174, RG316
Contact MaterialBeryllium Copper
Frequency Max26.5GHz
Connector MountingCable Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG174, RG316
Frequency Max
26.5GHz
SVHC
Lead (04-Feb-2026)
Connector Type
SMP Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002744
