Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C06Copy
Manufacturer Standard Lead Time14 weeks
Order Code4337606
Product RangeSMP Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.320 (CNY230.8816) |
| 5+ | CNY200.470 (CNY226.5311) |
| 10+ | CNY186.390 (CNY210.6207) |
| 25+ | CNY179.380 (CNY202.6994) |
| 50+ | CNY178.230 (CNY201.3999) |
| 100+ | CNY177.070 (CNY200.0891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.32 (CNY230.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-FR-C06Copy
Manufacturer Standard Lead Time14 weeks
Order Code4337606
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product RangeSMP Series
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
40GHz
Product Range
SMP Series
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
