Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19Copy
Manufacturer Standard Lead Time25 weeks
Order Code3757657
Product RangeHSD Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.530 (CNY559.9489) |
| 5+ | CNY458.350 (CNY517.9355) |
| 10+ | CNY421.170 (CNY475.9221) |
| 25+ | CNY394.820 (CNY446.1466) |
| 50+ | CNY376.000 (CNY424.880) |
| 100+ | CNY358.080 (CNY404.6304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.53 (CNY559.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19Copy
Manufacturer Standard Lead Time25 weeks
Order Code3757657
Product RangeHSD Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorHSD Jack to HSD Jack
Cable Length - Metric2m
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Jack
Connector Type BHSD Jack
Impedance100ohm
Jacket ColourBlack
Product RangeHSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
HSD Jack
Impedance
100ohm
Product Range
HSD Series
Connector to Connector
HSD Jack to HSD Jack
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
