Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY64.940 (CNY73.3822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY64,940.00 (CNY73,382.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NBRP-PCB-1Copy
Order Code3776011
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector TypeMini FAKRA Coaxial
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Nickel Alloy
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
SVHCLead
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Impedance
50ohm
Contact Material
Copper Nickel Alloy
Connector Mounting
PCB Mount
Connector Type
Mini FAKRA Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011199
