Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NASP-PCB-1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4141631
Your Part Number
1,194 In Stock
Need more?
1,194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.640 (CNY102.4232) |
| 5+ | CNY88.670 (CNY100.1971) |
| 10+ | CNY81.990 (CNY92.6487) |
| 25+ | CNY78.780 (CNY89.0214) |
| 50+ | CNY74.900 (CNY84.637) |
| 100+ | CNY65.020 (CNY73.4726) |
| 250+ | CNY63.040 (CNY71.2352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY90.64 (CNY102.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NASP-PCB-1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4141631
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Contact MaterialCopper Nickel Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Coaxial Termination
Through Hole Vertical
Contact Material
Copper Nickel Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006525
