Print Page
Image is for illustrative purposes only. Please refer to product description.

862 In Stock
Need more?
862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.390 (CNY55.8107) |
| 5+ | CNY47.340 (CNY53.4942) |
| 10+ | CNY45.230 (CNY51.1099) |
| 25+ | CNY42.980 (CNY48.5674) |
| 50+ | CNY42.090 (CNY47.5617) |
| 100+ | CNY40.250 (CNY45.4825) |
| 250+ | CNY36.560 (CNY41.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.39 (CNY55.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFM2-NARP-PCB-1Copy
Order Code4155021
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Impedance50ohm
Contact MaterialCopper Nickel Alloy
Connector MountingPCB Mount
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Connector Body Style
Right Angle Plug
Contact Material
Copper Nickel Alloy
Connector Type
Mini FAKRA Coaxial
Impedance
50ohm
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
