Print Page
Image is for illustrative purposes only. Please refer to product description.

375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.580 (CNY32.2954) |
| 10+ | CNY26.670 (CNY30.1371) |
| 25+ | CNY25.380 (CNY28.6794) |
| 50+ | CNY24.010 (CNY27.1313) |
| 100+ | CNY22.720 (CNY25.6736) |
| 250+ | CNY22.650 (CNY25.5945) |
| 500+ | CNY21.350 (CNY24.1255) |
| 1000+ | CNY19.990 (CNY22.5887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.58 (CNY32.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NZSJ-C04-0.Copy
Order Code2520027
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable TypeRG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Belden B7806A, 9907
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Body Style
Straight Jack
Coaxial Cable Type
RG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Belden B7806A, 9907
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243
